
Shrouded header, 8 positions, 2 rows, 2.54mm pitch. Features straight orientation, male pin contact type, and solder termination. Constructed with bronze contacts plated in Gold, GXT, offering a mating length of 0.197 inches. Operates within a temperature range of -40°C to 125°C with a maximum AC voltage rating of 1kV. Housing color is blue, with a depth of 7.8mm and length of 9.98mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 7.8mm |
| Housing Color | Blue |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |