
This 10-position, 2-row through-hole header features a 2.54mm pitch and 10 contacts. It is available in a package quantity of 500 and is compliant with RoHS standards. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can withstand a maximum voltage rating of 1kV AC and is suitable for use with a contact plating of gold with a GXT finish.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 7.8mm |
| Housing Color | Blue |
| Length | 12.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
