
The 91687-313LF is a 26-position, 2-row through hole header from Amphenol with a blue housing and gold-plated contacts. It features a 2.54mm pitch and a maximum operating temperature of 125°C. The header is RoHS compliant and available in a packaging quantity of 16. It has a contact mating length of 0.197inch and a row spacing of 0.1inch.
Amphenol 91687-313LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 7.8mm |
| Housing Color | Blue |
| Length | 32.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91687-313LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
