50-position, 2-row male pin header with a 2.54mm pitch and 0.1inch row spacing. Features gold plated bronze contacts for reliable mating, a 3A current rating, and a 1kV voltage rating. Straight, through-hole mount design with a blue housing and a maximum operating temperature of 125°C.
Sign in to ask questions about the Amphenol 91687-325LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91687-325LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 7.8mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 63.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91687-325LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.