60-position, 2-row male pin header with gold-plated bronze contacts and a 2.54mm pitch. Features a straight, through-hole mount orientation and a 3A current rating. Designed for solder termination with a 0.197-inch contact mating length and 3.4mm contact post length. Operating temperature range from -40°C to 125°C, with a 1kV AC voltage rating. Housing is blue, with a total length of 76.02mm and depth of 7.8mm.
Amphenol 91687-330LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 7.8mm |
| Housing Color | Blue |
| Length | 76.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91687-330LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.