
Shrouded header, double row, straight male pin connector with 72 positions and 72 contacts. Features gold-plated bronze contacts with a 0.197-inch mating length and 3.4mm post length, rated for 3A current and 1kV voltage. Through-hole termination with a 2.54mm pitch and 0.1-inch row spacing. Operates within a -40°C to 125°C temperature range. Blue housing and blue color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 91687-336LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 7.8mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 91.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91687-336LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
