
50-position, 2-row straight male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features gold GXT plating on bronze contacts, a 3A current rating, and a 1kV voltage rating. Designed for through-hole mounting with solder termination, operating between -40°C and 125°C. Housing color is blue, with a depth of 7.8mm and a total length of 63.32mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 91687-425LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 7.8mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 63.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91687-425LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.