The 91687429LF connector is a 50-position, 2-row BergStik connector with a maximum operating temperature range of -40°C to 125°C. It features a gold-plated bronze contact material and a termination type of solder. The connector has a current rating of 3A and a voltage rating of 1kV AC. It is available in a through-hole package with a pitch of 2.54mm and a length of 73.48mm.
Sign in to ask questions about the Amphenol 91687429LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91687429LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold |
| Contact Post Length | 3.4mm |
| Current Rating | 3A |
| Depth | 7.8mm |
| Housing Color | Blue |
| Length | 73.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 58 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91687429LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.