
This connector features 68 bronze contacts with gold plating, arranged in 2 rows of 34 positions each. The contacts have a mating length of 5mm and a post length of 3.4mm. The connector is rated for 3A and 1kV AC, with an operating temperature range of -40°C to 125°C. It is available in packaging quantities of 6, with a rail or tube packaging style and a pitch of 2.54mm.
Sign in to ask questions about the Amphenol 91687434LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91687434LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold |
| Contact Post Length | 3.4mm |
| Current Rating | 3A |
| Depth | 7.8mm |
| Housing Color | Blue |
| Length | 86.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 68 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91687434LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.