The 91812-130 connector features 30 female socket contacts with a copper contact material and gold plating. It has a 2mm pitch and a straight orientation, with a depth of 4mm and a length of 29.92mm. The connector is available in packaging quantities of 20 and is supplied in rail or tube packaging. It is not RoHS compliant and has a termination of solder.
Amphenol 91812-130 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Length | 29.92mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.