The 91812-312LF is a 12-position, 2mm pitch, surface mount rectangular connector with 12 female sockets and a gold-plated copper contact material. It has a straight orientation and a depth of 4mm. The connector is available in a packaging quantity of 1500 pieces per rail or tube. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Amphenol 91812-312LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91812-312LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Length | 11.92mm |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91812-312LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.