Conn Board to Board RCP 160 POS 1.27mm Solder ST Edge Mount Tube
Amphenol 91894-001LF technical specifications.
| Contact Material | Copper |
| Contact Plating | GXT |
| Depth | 18.16mm |
| Housing Color | Black |
| Length | 73.66mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.