
RF coaxial connector, male, straight orientation, 50 Ohm impedance, operating frequency 0 to 6 GHz. Features brass and copper body with nickel plating, gold-plated center contact, and PTFE dielectric. Rated for 335V DC, 500 mating cycles, and a temperature range of -65°C to 155°C. Suitable for cable mounting with a crimp termination.
Amphenol 919-101P-51S1X technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Teflon |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| Voltage Rating | 335V |
| DC Rated Voltage | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-101P-51S1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
