
Right-angle, male RF coaxial connector for cable mounting. Features a 50 Ohm impedance and operates from 0Hz to 6GHz with a maximum insertion loss of 0.1dB. Constructed with a copper body and brass contacts, both plated in gold. Dielectric is PTFE, and the connector supports 500 mating cycles. Rated for 335V DC and operates within a temperature range of -65°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 919-103P-51AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-103P-51AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
