
RF MCX connector, male, right angle, cable mount, crimp termination. Features 50 Ohm impedance, 6GHz maximum frequency, and 335V DC rated voltage. Constructed with a copper body plated in nickel, brass contacts plated in gold, and a PTFE dielectric. Offers 500 mating cycles and operates from -65°C to 165°C.
Amphenol 919-104P-51A1X technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Teflon |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Crimp |
| DC Rated Voltage | 335V |
| Weight | 0.095945oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-104P-51A1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
