
Right angle RF MCX connector, male, cable mount, crimp termination. Features a 50 Ohm impedance, 6 GHz maximum frequency, and gold-plated brass center contact with PTFE dielectric. Body construction includes copper and brass with gold plating, offering 500 mating cycles and an operating temperature range of -40°C to 155°C. Insertion loss is 0.1dB.
Amphenol 919-104P-51AX technical specifications.
| Body Material | Copper, Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 3.8mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 8.6mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Crimp |
| Weight | 0.084658oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-104P-51AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
