
MCX RF coaxial connector for cable mounting, featuring a straight, male configuration with a 50 Ohm impedance. Operates from 0Hz to 6GHz with a maximum frequency of 6GHz. Constructed with a brass body plated in nickel, and copper contacts plated in gold. Includes a PTFE dielectric, offering a DC rated voltage of 335V and a maximum operating temperature of 165°C. Designed for 500 mating cycles, this RoHS compliant component is suitable for free-hanging applications.
Amphenol 919-107J-51S1X technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 15.46mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Crimp |
| DC Rated Voltage | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-107J-51S1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.