
RF coaxial connector, straight, female, surface mount PCB termination. Features 50 Ohm impedance, operating frequency up to 6 GHz, and a maximum frequency of 2 GHz. Constructed with brass body and copper center contact, both gold plated, and a PTFE dielectric. Offers 500 mating cycles, 0.1dB insertion loss, and a voltage rating of 500V. Operates within a temperature range of -65°C to 165°C.
Sign in to ask questions about the Amphenol 919-118J-51P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 919-118J-51P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.89mm |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 5.89mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, PCB |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-118J-51P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.