
MCX series RF coaxial connector, male, straight, cable mount, free hanging. Features 50 Ohm impedance, operating frequency from 0 to 6 GHz, and a maximum frequency of 6 GHz. Constructed with a brass body and gold plating, copper and brass contacts with gold plating, and a PTFE dielectric. Rated for 335V DC, 500 mating cycles, and operates between -55°C and 155°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 919-120P-51SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Solder |
| DC Rated Voltage | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-120P-51SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.