
Straight plug coaxial connector with 50 Ohm impedance, designed for 6GHz maximum operating frequency. Features brass and copper body material with gold plating, and gold-plated copper/brass center contacts. Utilizes PTFE dielectric and Teflon insulation for reliable performance. Rated for 335V DC, 500 mating cycles, and operates from -65°C to 165°C. Termination is solder, with a free hanging, cable mount style.
Amphenol 919-121P-51SX technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Teflon |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-121P-51SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.