Right angle, male RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and a frequency range up to 6GHz. Constructed with a copper body and brass contact material, both plated in gold for enhanced conductivity and durability. The dielectric is PTFE, and the connector offers 500 mating cycles with a maximum operating temperature of 165°C. This solder termination connector is RoHS compliant and rated for 335V DC.
Amphenol 919-122P-51AX technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-122P-51AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.