RF coaxial connector, straight, male, cable mount, 50 Ohm impedance, operating frequency 0 to 6 GHz, with gold-plated brass body and center contact. Features PTFE dielectric, copper center contact, and a maximum operating temperature of 165°C. Designed for bulkhead and panel mounting with a front side nut, offering 500 mating cycles and a crimp termination.
Amphenol 919-128J-51SX technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Teflon |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-128J-51SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.