RF coaxial connector, MCX series, straight orientation, cable mount, bulkhead/panel mount with front side nut. Features 50 Ohm impedance, operating frequency from 0 to 6 GHz, and a maximum operating temperature of 155°C. Constructed with a brass body and copper center contact, both plated in gold. Dielectric is PTFE (Teflon) for reliable performance. Designed for 500 mating cycles and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 919-129J-51SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 919-129J-51SX technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-129J-51SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
