RF coaxial connector, straight cable mount, featuring a 50 Ohm impedance and operating frequency range of 0 to 6 GHz. Constructed with brass and copper body materials, and brass contact material, all plated in gold for superior conductivity. Dielectric is PTFE, ensuring reliable performance up to 6 GHz. Designed for solder termination, this connector supports 500 mating cycles and operates within a temperature range of -65°C to 165°C.
Amphenol 919-130P-51SX technical specifications.
| Body Material | Brass, Copper |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-130P-51SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.