MCX RF coaxial connector for cable mounting, featuring a straight, standard polarity orientation. Designed for 0Hz to 6GHz operating frequency with a 50 Ohm impedance. Constructed with a brass body and copper center contact, both plated in gold for enhanced conductivity. Utilizes PTFE dielectric material and offers 500 mating cycles with a maximum operating temperature of 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 919-131J-51SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 919-131J-51SX technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | MCX |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 919-131J-51SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.