MCX series RF coaxial connector, female, straight orientation, designed for surface mount (SMD/SMT) applications. Features a 75 Ohm impedance and operates from 0 Hz to 6 GHz, with a maximum operating temperature of 165°C. Constructed with a brass body and PTFE dielectric, both plated in gold for optimal conductivity. Center and contact materials are copper, also gold-plated, ensuring 500 mating cycles. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Amphenol 919-132J-71P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Frequency | 0 to 6 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Solder |
| Weight | 0.000811oz |
| RoHS | Compliant |