The MCX connector features a brass body with gold plating, copper contacts with gold plating, and a right-angle orientation. It is designed for high-frequency applications, with a maximum operating frequency of 6GHz. The connector is rated for 500 mating cycles and has a maximum operating temperature of 165°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol 919-136P-71A2X technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | MCX |
| Termination | Crimp |
| RoHS | Not Compliant |