
This gold-plated RF coaxial connector features a 75R impedance and operates at frequencies up to 6GHz. It has a brass body with a gold plating and a gold-plated center contact. The connector is suitable for use in free-hanging or cable-mounted applications and can withstand temperatures between -65°C and 165°C. It is compliant with RoHS regulations and has a high insertion loss of 0.15dB. The connector is available in bulk packaging and can withstand up to 500 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 919-136P-71AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 919-136P-71AX technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 Hz to GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-136P-71AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.