
This gold-plated RF connector features a 75R impedance and operates at frequencies up to 6GHz. The connector's body is made of copper and plated with gold, while the center contact is also gold-plated. The dielectric material is PTFE, and the housing is gold in color. The connector is designed for free-hanging or cable mounting and is suitable for operating temperatures between -55°C and 165°C. It is compliant with RoHS regulations and is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 919-137P-71SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 919-137P-71SX technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 75R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-137P-71SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
