This gold-plated RF connector features a brass body with gold plating, copper center contact, and PTFE dielectric material. It has a maximum operating temperature range of -65°C to 165°C and is suitable for surface mount applications. The connector is RoHS compliant and available in bulk packaging with 800 pieces per package.
Checking distributor stock and pricing after the page loads.
Amphenol 919-226J-71P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 75R |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
