The 919-236J-71A is a right angle RF connector with a female gender, solder termination method, and through hole mounting. It operates at frequencies up to 3G and has an impedance of 75. The component is designed to function within a temperature range of -65 to 165°C. The contact plating is gold.
Checking distributor stock and pricing after the page loads.
| Type | MCX |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 3GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |