Checking distributor stock and pricing after the page loads.
| Termination Method | Solder |
| Body Orientation | Straight |
| Operating Frequency | 0 to 1.2GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |