MCX Right Angle, Receptacle (RCP) RF connector designed for through-hole mounting. Features a 50 Ohm impedance and operates across a frequency range of 0 Hz to 6 GHz. Termination is achieved via solder, with gold-plated contacts for enhanced conductivity. Suitable for applications operating between -65 °C and 165 °C.
Checking distributor stock and pricing after the page loads.
Amphenol 919-382J-51P technical specifications.
| Type | MCX |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |