The 919-384J-51P is a surface mount RF connector with a straight body orientation and gold contact plating. It has a termination method of solder and operates at frequencies up to 6 GHz. The connector has a 50 ohm impedance and can withstand temperatures between -65°C and 165°C. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 919-384J-51P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | MCX |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 919-384J-51P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.