Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 919-387P-51A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | MCX |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 919-387P-51A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.