The 919-389P-51A is a right angle MCX RF connector with a gold contact plating. It features a crimp termination method and is designed for cable mount applications. This connector operates over a frequency range of 0 to 6 GHz and has an impedance of 50 ohms. It can withstand temperatures between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
| Type | MCX |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |