Conn MCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray
Checking distributor stock and pricing after the page loads.
Amphenol 919-432J-51S technical specifications.
| Type | MCX |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |