
MCX RF coaxial connector, straight PCB mount, featuring a 50 Ohm impedance and operating frequency range of 0 to 6 GHz. Constructed with a copper body and center contact, both plated in gold, and a PTFE dielectric. Designed for solder termination with a maximum operating temperature of 155°C and a mating cycle rating of 500. RoHS compliant.
Amphenol 919-NM109J-51P technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-NM109J-51P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
