Right-angle RF coaxial connector for PCB mounting, featuring a 50-ohm impedance and operating from 0Hz to 6GHz. Constructed with a copper body and contacts, both plated in gold for enhanced conductivity and durability. The dielectric is PTFE, and the connector supports up to 500 mating cycles. It offers a maximum operating temperature of 155°C and is RoHS compliant.
Amphenol 919-NM119J-51A technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-NM119J-51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
