
Right-angle RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating frequency range of 0Hz to 6GHz. Constructed with a copper body plated in bronze, it utilizes copper and brass contacts with gold plating for superior conductivity. The dielectric is made of PTFE, and the connector supports up to 500 mating cycles. Designed for solder termination, it offers a maximum operating temperature of 155°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 919-NM122P-51A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 919-NM122P-51A technical specifications.
| Body Material | Copper |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 919-NM122P-51A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
