
This 51-position, 2-row surface mount connector features a 1mm pitch and a maximum operating temperature of 130°C. It is made with copper alloy contacts plated with gold and is available in a packaging quantity of 20 pieces per rail or tube. The connector is designed for use in applications where a high number of connections are required, and is compliant with RoHS regulations. The connector is not radiation hardened and has a mated stacking height of 7mm. It is suitable for use in a variety of industries and applications, including general use.
Amphenol 91900-21551LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 30.3mm |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91900-21551LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.