
This 69-position 2-row surface mount header features a copper alloy contact material with gold plating and a 1mm pitch. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The header is designed for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 91900-21569LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91900-21569LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 39.3mm |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 69 |
| Number of Positions | 69 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91900-21569LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.