
This 9-position 2-row surface mount header features 9 copper alloy contacts with gold plating, suitable for operating temperatures between -55°C and 130°C. The header is available in packs of 800 units, packaged on tape and reel. It is RoHS compliant and has a 1mm pitch, with a mated stacking height of 4.15mm and a length of 9.3mm. The header is designed for surface mount applications and is part of the Conan and MezzSelect series.
Amphenol 91901-31109LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 9.3mm |
| Mated Stacking Heights | 4.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
