Sign in to ask questions about the Amphenol 91901-32315LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91901-32315LF technical specifications.
| Contact Plating | GXT |
| Gender | Male |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91901-32315LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.