
Mezzanine header with 11 positions and 2 rows, featuring a 1mm pitch and 0.5mm contact pitch. This straight, male connector utilizes surface mount termination with a solder cup. Constructed with copper alloy contacts and gold, GXT, or palladium nickel plating, it offers a 1A current rating and 500V voltage rating. Operating within a -55°C to 130°C temperature range, it boasts a UL94 V-0 flammability rating and 30 mating cycles.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT, Palladium Nickel |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Mated Stacking Heights | 4.15mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.59mm |
| Series | CONAN |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Compliant |