
15-position, 2-row mezzanine header with a 1mm pitch, designed for straight, top-entry, surface-mount termination. Features copper alloy contacts with gold, GXT, and palladium nickel plating, offering a 1A current rating and 500V voltage rating. Constructed with a liquid crystal polymer insulator and housing, this connector boasts a 130°C maximum operating temperature and 30 mating cycles. Its compact dimensions include a 12.3mm length, 5mm width, and 5.59mm depth, with a mated stacking height of 4.15mm. RoHS compliant and UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
| Color | Cream |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT, Palladium Nickel |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 12.3mm |
| Mated Stacking Heights | 4.15mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.59mm |
| Series | CONAN |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Compliant |