This surface mount connector features 51 positions in a 2-row configuration with a 1mm pitch. It has a maximum operating temperature range of -55°C to 130°C and a current rating of 1A. The connector is rated for a maximum voltage of 500V and is compliant with RoHS regulations. It is available in packaging quantities of 20 and is suitable for use in a variety of applications.
Amphenol 91910-21151 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 30.3mm |
| Mated Stacking Heights | 4.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.