
51-position, 2-row male mezzanine header with 1mm pitch and 0.5mm contact pitch. Features straight, surface mount termination with solder cups and a 5.59mm depth. Offers a 1A current rating, 500V voltage rating, and operates from -55°C to 130°C. Constructed with copper alloy contacts plated in gold, GXT, or palladium nickel, housed in natural color UL94 V-0 rated material. Mated stacking height is 4.15mm with 30 mating cycles.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT, Palladium Nickel |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Mated Stacking Heights | 4.15mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.59mm |
| Series | CONAN |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Compliant |