69-position, 2-row male mezzanine header with 1mm pitch, straight SMT termination. Features copper alloy contacts with gold, GXT, and palladium nickel plating, rated for 1A current and 500V voltage. Constructed with liquid crystal polymer insulation and housing, offering a 4.15mm mated stacking height and 30 mating cycles. Operates within a -55°C to 130°C temperature range, with UL94 V-0 flammability rating.
Amphenol 91910-21169LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Palladium Nickel |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 39.3mm |
| Mated Stacking Heights | 4.15mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 69 |
| Number of Positions | 69 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.59mm |
| Series | CONAN |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21169LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.