1mm pitch male straight receptacle for board-to-board applications. Features 15 contacts in 2 rows with gold-plated copper alloy contacts and a natural liquid crystal polymer insulator. Rated for 1A current, 30 mating cycles, and operates from -55°C to 130°C. Surface mount termination with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Cream |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Polyester |
| Lead Pitch | 1mm |
| Length | 12.3mm |
| Mated Stacking Heights | 4.5mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | SMD/SMT |
| RoHS | Compliant |